text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-P2220X7R475K100TRPLPF

NMC-P Series 2220 4.7 uF 100 V ±10% X7R Multilayer Ceramic Chip Capaictor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-P2220X7R475K100TRPLPF - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50,900.00
USD
Quantity
Unit Price
1,000+
$5.09
Product Variant Information section