text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-Q0201NPO1R2A50TRPF

Multilayer Ceramic Chip Capacitor, 0201, 50V, COG, 0.05% TOL, T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
NIC Components NMC-Q0201NPO1R2A50TRPF - Technical Attributes
Attributes Table
Capacitance: 1.2pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
USA:
225,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
15,000+
$0.076
Product Variant Information section