text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0201NPO200F25TRPF

Cap Ceramic 20pF 25V C0G 1% SMD 0201 125C Paper T/R - Tape and Reel

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
NIC Components NMC0201NPO200F25TRPF - Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
USA:
225,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.50
USD
Quantity
Unit Price
15,000
$0.0485
30,000+
$0.0473
Product Variant Information section