text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO102J50TRPF

Multilayer Ceramic Capacitors 0402 50V NPO 102 5%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
NIC Components NMC0402NPO102J50TRPF - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
310,000
USA:
310,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.00
USD
Quantity
Unit Price
10,000
$0.0463
20,000
$0.0455
30,000
$0.0451
40,000+
$0.0445
Product Variant Information section