text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO300G50TRPF

NMC Series 0402 30 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
NIC Components NMC0402NPO300G50TRPF - Technical Attributes
Attributes Table
Capacitance: 30pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.6mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.00
USD
Quantity
Unit Price
10,000
$0.0682
20,000+
$0.0663
Product Variant Information section