text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO820F50TRPF

NMC Series 0402 82 pF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0402NPO820F50TRPF - Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.00
USD
Quantity
Unit Price
10,000
$0.0213
20,000
$0.021
30,000
$0.0208
40,000
$0.0207
50,000+
$0.0203
Product Variant Information section