text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R104K35TRPF

NMC Series 0402 0.1 uF 35 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NIC Components NMC0402X5R104K35TRPF - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.00
USD
Quantity
Unit Price
10,000
$0.0179
20,000
$0.0177
30,000
$0.0175
40,000
$0.0174
50,000+
$0.017
Product Variant Information section