text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R105K25TRPF

Multilayer Ceramic Capacitor, 1 uF, 25 V, 10%, X5R, 0402 1005 Metric - T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
NIC Components NMC0402X5R105K25TRPF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm x L  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
490,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
10,000+
$0.116
Product Variant Information section