text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R224K6.3TRPF

NMC Series 0402 0.22 uF 6.3 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NIC Components NMC0402X5R224K6.3TRPF - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.00
USD
Quantity
Unit Price
10,000
$0.0151
20,000
$0.0149
30,000
$0.0147
50,000
$0.0146
100,000+
$0.0142
Product Variant Information section