text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R333K16TRPF

NMC Series 0402 330 pF 16 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0402X5R333K16TRPF - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
10,000
$0.0155
20,000
$0.0153
30,000
$0.0151
50,000
$0.015
100,000+
$0.0146
Product Variant Information section