text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R475K10TRPF

NMC Series 0402 4.7 uF 10 V ±10% X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
NIC Components NMC0402X5R475K10TRPF - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,460
USA:
7,460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.33
20
$0.265
150
$0.22
1,000
$0.177
5,000+
$0.141