text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X7R104K50TRPF

Multilayer Ceramic Capacitors 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
NIC Components NMC0402X7R104K50TRPF - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage (VAC): 50VAC
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
760,000
USA:
760,000
On Order:
0
Factory Stock:Factory Stock:
5,060,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$431.00
USD
Quantity
Unit Price
10,000
$0.0431
20,000
$0.0424
30,000
$0.042
40,000+
$0.0414
Product Variant Information section