text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X7R223J16TRPF

Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
NIC Components NMC0402X7R223J16TRPF - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400,000
USA:
400,000
On Order:
0
Factory Stock:Factory Stock:
630,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
10,000
$0.0294
20,000
$0.0289
30,000
$0.0286
40,000
$0.0284
50,000+
$0.0279
Product Variant Information section