text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO330G100TRPF

NMC Series 0603 33 pF 100 V ±2 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603NPO330G100TRPF - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.40
USD
Quantity
Unit Price
4,000
$0.0471
8,000
$0.0463
12,000
$0.0459
16,000
$0.0455
20,000+
$0.0445
Product Variant Information section