text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO331J100TRPF

NMC Series 0603 330 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603NPO331J100TRPF - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  1mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$431.20
USD
Quantity
Unit Price
4,000
$0.0548
8,000
$0.0539
12,000
$0.0533
16,000
$0.053
20,000+
$0.0518
Product Variant Information section