text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO680J50TRPF

NMC Series 0603 68 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NIC Components NMC0603NPO680J50TRPF - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.60
USD
Quantity
Unit Price
4,000
$0.0169
12,000
$0.0165
20,000
$0.0163
60,000
$0.0159
100,000+
$0.0156
Product Variant Information section