text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R104K25TRPF

NMC Series 0603 0.1 uF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
NIC Components NMC0603X7R104K25TRPF - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,950
USA:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
15
$0.154
100
$0.118
400
$0.0925
2,000+
$0.0624