text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R223K16TRPF

0603 .022UF 16V X7R 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603X7R223K16TRPF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Rated Voltage (VAC): 16VAC
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000Ω
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.20
USD
Quantity
Unit Price
4,000
$0.0253
12,000
$0.0247
16,000
$0.0245
40,000
$0.024
60,000+
$0.0235
Product Variant Information section