text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R272K50TRPF

NMC Series 0603 2.7 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
NIC Components NMC0603X7R272K50TRPF - Technical Attributes
Attributes Table
Capacitance: 2.7nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
4,000
$0.021
12,000
$0.0205
20,000
$0.0202
40,000
$0.0199
80,000+
$0.0194
Product Variant Information section