Manufacturer Part #
NMC0603X7R471K50TRPF
NMC Series 0603 470 pF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2105 | ||||||||||
Product Specification Section
NIC Components NMC0603X7R471K50TRPF - Product Specification
NIC Components NMC0603X7R471K50TRPF - Technical Attributes
Attributes Table
| Capacitance: | 470pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0689
100
$0.047
400
$0.0311
2,000+
$0.0126
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount