text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R681J50TRP10F

NMC Series 0603 680 pF 50 V ±5% Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603X7R681J50TRP10F - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$239.00
USD
Quantity
Unit Price
10,000
$0.0239
20,000
$0.0235
30,000
$0.0233
40,000
$0.0232
50,000+
$0.0227
Product Variant Information section