text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X6S106K25TRPLPF

NMC Series 0805 10 uF 25 V ±10% Tolerance X6S Surface Mount Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805X6S106K25TRPLPF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +105°C
Insulation Resistance:
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
6,000+
$0.29
Product Variant Information section