text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R102K50TRPF

NMC Series 0805 1 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
NIC Components NMC0805X7R102K50TRPF - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,677
USA:
2,677
On Order:
0
Factory Stock:Factory Stock:
480,000
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
15
$0.178
100
$0.139
400
$0.111
2,000+
$0.0773