text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R104K50TRPF

NMC Series 1206 0.1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2418
Product Specification Section
NIC Components NMC1206X7R104K50TRPF - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
864,000
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
4,000
$0.0155
12,000
$0.0152
20,000
$0.015
60,000
$0.0146
100,000+
$0.0143