text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R684K16TRPLPF

NMC Series 1206 0.68 uF 16 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206X7R684K16TRPLPF - Technical Attributes
Attributes Table
Capacitance: 0.68µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.80
USD
Quantity
Unit Price
3,000
$0.0426
6,000
$0.0419
12,000
$0.0412
15,000
$0.041
45,000+
$0.0396
Product Variant Information section