text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206Y5V106Z16TRPLP3KF

NMC Series 1206 10 uF 16 V -20/+80% Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206Y5V106Z16TRPLP3KF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23
Product Variant Information section