Manufacturer Part #
NMC1206Y5V106Z25TRPLPF
NMC Series 1206 10 uF 25 V -20% to 80% Tolerance Y5V SMT Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NMC1206Y5V106Z25TRPLPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC1206Y5V106Z25TRPLPF - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | Y5V |
| Rated Voltage: | 25V |
| Tolerance (%): | -20% to +80% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.0442
6,000
$0.0431
8,000
$0.0428
20,000
$0.0418
30,000+
$0.0409
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount