text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206Y5V226Z10TRPLPF

NMC Series 1206 22 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206Y5V226Z10TRPLPF - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 20%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 2.3MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.335
Product Variant Information section