text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206Y5V474Z25TRPF

NMC Series 1206 0.47uF 25 V ±5 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206Y5V474Z25TRPF - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
4,000+
$0.28
Product Variant Information section