text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H103J1K1H03B

RDE Series 0.01 uF 50 V ±5% C0G/NP0 Radial Lead Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata RDE5C1H103J1K1H03B - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 5mm
Dimension: H  3.15mm x T  3.5mm x L  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$96.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.183
7,500+
$0.18