text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H103J1M1H03A

RDE Series 0.01 uF 50 V ±5 % 4.5 x 3.15 mm Radial Leaded Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RDE5C1H103J1M1H03A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.01%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 5mm
Dimension: H  3.5mm x T  3.15mm x L  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Unit Price
2,000
$0.187
4,000
$0.184
6,000
$0.183
8,000
$0.182
10,000+
$0.179
Product Variant Information section