text.skipToContent text.skipToNavigation

Manufacturer Part #

SR201E473MAR

SR Series 5.08 x 5.08 mm 47 nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR201E473MAR - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: Z5U
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.121
4,000
$0.12
5,000
$0.119
15,000+
$0.116
Product Variant Information section