text.skipToContent text.skipToNavigation

Manufacturer Part #

SR225E103MAR

SR Series 5.08 x 5.08 mm 10 nF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR225E103MAR - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 6.35mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.40
USD
Quantity
Unit Price
250
$0.0893
750
$0.0869
2,000
$0.0847
4,000
$0.0832
12,500+
$0.0791
Product Variant Information section