text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK063CG271JT-F

0201 25V C0G 270pF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TAIYO YUDEN TMK063CG271JT-F - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
15,000
$0.0064
45,000
$0.0062
60,000
$0.0061
150,000
$0.006
225,000+
$0.0058
Product Variant Information section