text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK107AB7105KAHT

0603 25 V 1 uF ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
TAIYO YUDEN TMK107AB7105KAHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,704,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
4,000
$0.0145
12,000
$0.0141
20,000
$0.014
60,000
$0.0136
100,000+
$0.0133