text.skipToContent text.skipToNavigation

Manufacturer Part #

UMJ212BB7224KGHT

UMJ Series 0.22 µF ±10% 50 V X7R 0805 (2012 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TAIYO YUDEN UMJ212BB7224KGHT - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
134,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.60
USD
Quantity
Unit Price
2,000
$0.0598
4,000
$0.0587
8,000
$0.0577
10,000
$0.0574
30,000+
$0.0555
Product Variant Information section