text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105CG120JVHF

0402 12pF 50V C0G 5% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN UMK105CG120JVHF - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
10,000
$0.0066
30,000
$0.0064
50,000
$0.0063
100,000
$0.0062
200,000+
$0.006
Product Variant Information section