text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0201A101JXJCW1BC

0201 100 pF 16 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0201A101JXJCW1BC - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Lead Spacing: 2.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$142.50
USD
Quantity
Unit Price
15,000
$0.0095
30,000
$0.0093
45,000
$0.0092
75,000
$0.0091
150,000+
$0.0088
Product Variant Information section