text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0201Y103KXQCW1BC

Multilayer Ceramic Capacitors 0.01uF 10V X7R 10% Pad SMD 0201 125

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Vishay VJ0201Y103KXQCW1BC - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.50
USD
Quantity
Unit Price
15,000
$0.0239
30,000
$0.0235
45,000
$0.0233
60,000
$0.0231
75,000+
$0.0227
Product Variant Information section