text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402D120FXCAJ

0402 12 pF 200 V ±1 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402D120FXCAJ - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$282.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
4,000
$0.139
15,000+
$0.135
Product Variant Information section