text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A270GXACW1BC

0603 27 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603A270GXACW1BC - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.20
USD
Quantity
Unit Price
4,000
$0.0668
8,000
$0.0657
12,000
$0.065
16,000
$0.0645
20,000+
$0.0631
Product Variant Information section