text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A390GXACW1BC

0603 39 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603A390GXACW1BC - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$59.60
USD
Quantity
Unit Price
4,000
$0.0149
12,000
$0.0145
20,000
$0.0143
60,000
$0.014
100,000+
$0.0137
Product Variant Information section