text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603D1R5VXPAJ

Cap Ceramic 1.5pF 250V C0G 0.05pF Pad SMD 0603 125C Medical T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603D1R5VXPAJ - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.665
Product Variant Information section