text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603D4R3BXPAJ

0603 4.3 pF 250 V ±0.1 pF Tolerance HIFREQ SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Vishay VJ0603D4R3BXPAJ - Technical Attributes
Attributes Table
Capacitance: 4.3pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0974
4,000
$0.0967
10,000
$0.0945
15,000+
$0.0922
Product Variant Information section