text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y222KXCAC

0603 2.2 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay VJ0603Y222KXCAC - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
60000
Multiple Of:
4000
Total
$7,800.00
USD
Quantity
Unit Price
4,000
$0.134
8,000
$0.132
12,000+
$0.13
Product Variant Information section