text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805D121KXPAJ

VJ0805D121KXPAJ

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805D121KXPAJ - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: HIFREQ
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$4,200.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.70
Product Variant Information section