text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y103KXGAT5Z

1206 10 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay VJ1206Y103KXGAT5Z - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,710.00
USD
Quantity
Unit Price
3,000+
$2.57
Product Variant Information section