text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1210Y334JXBAT

1210 0.33 uF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1210Y334JXBAT - Technical Attributes
Attributes Table
Capacitance: 330000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$8,280.00
USD
Quantity
Unit Price
2,000+
$2.07
Product Variant Information section