text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB18AR60J226ME01L

0603 size X5R 22uF 6.3V 20% Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata ZRB18AR60J226ME01L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  1.2mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22