text.skipToContent text.skipToNavigation

Manufacturer Part #

715C10DKS20

715C Series 0.02 uF 10 kV -20~+80% Y5U Screw Mount Ceramic DC Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C10DKS20 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 0.02µF
Rated Voltage: 10kV
Tolerance (%): -20% to +80%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
48
Multiple Of:
1
Total
$2,612.64
USD
Quantity
Unit Price
1
$57.15
3
$56.38
5
$56.02
20
$55.06
30+
$54.43
Product Variant Information section